Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.120 |
Price for:Each
Minimum: 1
Multiple: 1
$3.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No09782
Newark Part No.36C2354
Technical Datasheet
End To Ground Resistance-
No. of Studs1
Lead Length-
Ground TerminalsSnap, Stud
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- 10mm banana jack parking snap
- Connects 1 single wire banana plug (1 male 10mm snap and 1 female 10mm snap)
- Intended for use in ESD control grounding and common point ground applications
- Tin platted copper banana jack
- Nickel plated brass snaps
Technical Specifications
End To Ground Resistance
-
Lead Length
-
Product Range
-
No. of Studs
1
Ground Terminals
Snap, Stud
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate