New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Static Control, Site Safety & Clean Room Products
                      3. ESD Protection Products
                      4. ESD Anti Static Foam
                      Print Page

                      12250

                      Conductive Foam, 1/4", Polyurethane, ESD Protection

                      DESCO 12250
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDESCO
                      Manufacturer Part No12250
                      Newark Part No.61H5745
                      Product RangeStatfree Series
                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$64.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $64.54
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDESCO
                      Manufacturer Part No12250
                      Newark Part No.61H5745
                      Product RangeStatfree Series
                      Height - Metric9.5mm
                      Width - Metric609.6mm
                      Height0.375"
                      Width24"
                      Length - Metric914.4mm
                      Height - Imperial0.375"
                      For Use WithESD Susceptible Products
                      Length36"
                      Foam FeaturesConductive
                      Width - Imperial24"
                      Length - Imperial36"
                      Product RangeStatfree Series
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The 12250 from Desco is Statfree high density conductive foam. It features antistatic, low tribocharging which minimizes charge generation and material will conduct charges if grounded. This conductive foam is a non-abrasive, open-cell (closed cell in cross linked) polyurethane foam compounded for permanent ESD control properties. The black conductive foam’s Rtt range of 10E3 to 10E6 allows it to be used with ESD susceptible products.

                      • Dimension is 1/4" x 24" x 36"
                      • 5lb/cu ft high density, used for lead insertion of components and PCB
                      • Dissipative corrosion resistant foam, ideal for long term storage
                      • Uniform protection, will not affect the solderability of device leads
                      • Surface resistance is 1 x 10E3 <lt/> 1 x 10E6 ohms per ANSI/ESD STM11.11
                      • Volume resistance is 1 x 10E3 <lt/> 1 x 10E6 ohms per ANSI/ESD STM11.12
                      • Charge decay is less than 0.05seconds from 5KV per FTMS 101C, method 4046.1
                      • Tensile strength is 25psi, tear resistance is 2.15lbs, elongation is 120%

                      Notes

                      On eyes this may cause irritation if heated without adequate ventilation and it is not considered to be a skin irritant, but under some circumstances foam can have a minor abrasive action on skin.

                      Technical Specifications

                      Height - Metric

                      9.5mm

                      Height

                      0.375"

                      Length - Metric

                      914.4mm

                      For Use With

                      ESD Susceptible Products

                      Foam Features

                      Conductive

                      Length - Imperial

                      36"

                      SVHC

                      No SVHC (08-Jul-2021)

                      Width - Metric

                      609.6mm

                      Width

                      24"

                      Height - Imperial

                      0.375"

                      Length

                      36"

                      Width - Imperial

                      24"

                      Product Range

                      Statfree Series

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.