Print Page
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $52.890 |
10+ | $44.540 |
20+ | $43.650 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$52.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No13881
Newark Part No.39AH9472
Product RangeStatfree
Bag TypeStatic Dissipative
Width - Imperial5"
Length - Imperial8"
Width - Metric127mm
Length - Metric203.2mm
Film Thickness88.9µm
Bag ColorTransparent
Seal TypeResealable
Product RangeStatfree
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Static Dissipative
Length - Imperial
8"
Length - Metric
203.2mm
Bag Color
Transparent
Product Range
Statfree
Width - Imperial
5"
Width - Metric
127mm
Film Thickness
88.9µm
Seal Type
Resealable
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate