New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Static Control, Site Safety & Clean Room Products
                      3. ESD Protection Products
                      4. Anti Static Mats
                      Print Page

                      45010

                      Dissipative Tray Liner, Statfree J Series, Rubber, Black, 16" W x 24" L

                      DESCO 45010
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDESCO
                      Manufacturer Part No45010
                      Newark Part No.61H6128
                      Product RangeStatfree J Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      13 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$31.610
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $31.61
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDESCO
                      Manufacturer Part No45010
                      Newark Part No.61H6128
                      Product RangeStatfree J Series
                      Technical Datasheet

                      Data Sheet

                      Mat TypeDissipative Tray Liner
                      Mat ColourBlack
                      Mat MaterialRubber
                      Ground Terminal TypeNo Grounding Hardware Included
                      Ground TerminalsSnap
                      Length16"
                      Width - Imperial16"
                      Length - Imperial24"
                      External Width24"
                      Width - Metric406.4mm
                      Thickness3.2mm
                      Length - Metric609.6mm
                      Mat FeaturesDissipative
                      Product RangeStatfree J Series
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      Static Protection Mat with non-skid foam nitrile butadiene rubber tray liner. Roll Mat designed to provide a path to ground and eliminate static charge generation when used as a work-surface table mat, shelf liner and cart liner

                      • Ultraviolet (UV) stabilizer additives
                      • Non-humidity dependence provides consistent electrical performance regardless of ambient humidity
                      • Provides tracking information for lifespan of the product and to ensure quality control
                      • Slight embossed texture

                      Applications

                      Safety

                      Technical Specifications

                      Mat Type

                      Dissipative Tray Liner

                      Mat Material

                      Rubber

                      Ground Terminals

                      Snap

                      Width - Imperial

                      16"

                      External Width

                      24"

                      Thickness

                      3.2mm

                      Mat Features

                      Dissipative

                      SVHC

                      No SVHC (08-Jul-2021)

                      Mat Colour

                      Black

                      Ground Terminal Type

                      No Grounding Hardware Included

                      Length

                      16"

                      Length - Imperial

                      24"

                      Width - Metric

                      406.4mm

                      Length - Metric

                      609.6mm

                      Product Range

                      Statfree J Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.