Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $801.530 |
Price for:Each
Minimum: 1
Multiple: 1
$801.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No60505
Newark Part No.41R3514
Technical Datasheet
Ionizer TypeBenchtop
Supply Voltage VAC120V
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
High output benchtop ionizer is a compact and lightweight steady state DC auto-balancing benchtop worksurface ionizer with integrated closed-loop feedback.
- Sealed plenum air flow prevents contamination from being introduced to workstation
- It may also be mounted to a wall or shelf
- High output benchtop ionizer employs steady state DC technology
- 120 VAC input voltage benchtop ionizer
- Active balancing system with audible and visual alarm
- Powder coated housing and multi-mount stand with sealed bearing fans
- Field replaceable emitter pins allow for minimal downtime
- 3 position fan speed: low, medium, high (50CFM to 100CFM)
Contents
High output Benchtop Ionizer, 1 x power cord(North America), 1 x emitter point cleaner pack, 1 x certificate of calibration.
Technical Specifications
Ionizer Type
Benchtop
Product Range
-
Supply Voltage VAC
120V
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate