Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No66219
Newark Part No.48W4359
Product Range66200 Series
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $190.800 |
Price for:Each
Minimum: 1
Multiple: 1
$190.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No66219
Newark Part No.48W4359
Product Range66200 Series
Technical Datasheet
Mat Type2 Layer Dissipative Mat
Mat ColourBlue
Mat MaterialRubber
Ground Terminal Type09817 Ground Cord & 09861- Push & Clinch Snap
Ground TerminalsSnap
Length60"
Width - Imperial30"
External Width30"
Length - Imperial60"
Width - Metric760mm
Thickness1.5mm
Length - Metric1.5m
Mat FeaturesDissipative 2 Layer
Product Range66200 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
Static Protection Mat with non-skid foam nitrile butadiene rubber tray liner. Roll Mat designed to provide a path to ground and eliminate static charge generation when used as a work-surface table mat, shelf liner and cart liner
- Ultraviolet (UV) stabilizer additives
- Non-humidity dependence provides consistent electrical performance regardless of ambient humidity
- Provides tracking information for lifespan of the product and to ensure quality control
- Slight embossed texture
Technical Specifications
Mat Type
2 Layer Dissipative Mat
Mat Material
Rubber
Ground Terminals
Snap
Width - Imperial
30"
Length - Imperial
60"
Thickness
1.5mm
Mat Features
Dissipative 2 Layer
SVHC
No SVHC (08-Jul-2021)
Mat Colour
Blue
Ground Terminal Type
09817 Ground Cord & 09861- Push & Clinch Snap
Length
60"
External Width
30"
Width - Metric
760mm
Length - Metric
1.5m
Product Range
66200 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate