New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Static Control, Site Safety & Clean Room Products
                      3. ESD Protection Products
                      4. ESD Tapes
                      Print Page

                      79212

                      ESD Tape, Cellulose, 50.8 mm, 2 ", 65.84 m, 72 yard, Transparent

                      DESCO 79212
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDESCO
                      Manufacturer Part No79212
                      Newark Part No.69K5664
                      See all Technical Docs
                      14 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$22.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $22.37
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDESCO
                      Manufacturer Part No79212
                      Newark Part No.69K5664
                      Tape TypeAntistatic
                      Tape Backing MaterialCellulose
                      Tape Width - Metric50.8mm
                      Tape Width - Imperial2"
                      Tape Length - Metric65.84m
                      Tape Length - Imperial72yard
                      Tape ColourTransparent
                      Product Range-
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The 79212 from Desco is a Wescorp antistatic clear ESD cellulose tape with symbols for general purpose applications. Meets ANSI/ESD S20.20 and packaging standard ANSI/ESD SS41. The film surface resistance of 1 x 10^9 to <lt/> 1 x 10^11ohm tested per ANSI/ESD STM11.11 standards. Temperature range from -10°C to 71°C (14°F to 160°F) meets MIL-B-81705 of 100°C for 10minutes maximum.

                      • 1.9mil (0.0019" or 0.06mm) total thickness
                      • Low charging transparent cellulose film with high-tack rubber adhesive
                      • Symbols printed in between film and adhesive and will not rub off
                      • Tape is wound on a low-sloughing plastic core
                      • 3" core, 2" width and 72yds length

                      Technical Specifications

                      Tape Type

                      Antistatic

                      Tape Width - Metric

                      50.8mm

                      Tape Length - Metric

                      65.84m

                      Tape Colour

                      Transparent

                      SVHC

                      No SVHC (08-Jul-2021)

                      Tape Backing Material

                      Cellulose

                      Tape Width - Imperial

                      2"

                      Tape Length - Imperial

                      72yard

                      Product Range

                      -

                      Technical Docs (2)

                      Safety Data Sheet EN

                      Drawing EN

                      Alternatives for 79212

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.