Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $5.870 |
Price for:Each
Minimum: 1
Multiple: 1
$5.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No81261
Newark Part No.61H6407
Technical Datasheet
Tape TypeAntistatic
Tape Backing MaterialCellulose
Tape Width - Metric19.05mm
Tape Width - Imperial0.75"
Tape Length - Metric54.86m
Tape Length - Imperial60yard
Tape ColourTransparent
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Waterproof
- Does tribocharge, but has minimal charge retention
- Non-corrosive
Technical Specifications
Tape Type
Antistatic
Tape Width - Metric
19.05mm
Tape Length - Metric
54.86m
Tape Colour
Transparent
SVHC
No SVHC (08-Jul-2021)
Tape Backing Material
Cellulose
Tape Width - Imperial
0.75"
Tape Length - Imperial
60yard
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate