Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.560 |
Price for:Each
Minimum: 1
Multiple: 1
$53.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No81271
Newark Part No.61H6410
Technical Datasheet
Tape TypeMasking
Adhesive Type-
Tape Backing MaterialPolyimide Film
Tape ApplicationMasking
Tape Length - Metric32.918m
Tape Length - Imperial36yard
Tape ColourBrown
Total Tape Thickness-
Roll Length - Imperial36yard
Roll Length - Metric32.918m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Tape Type
Masking
Tape Backing Material
Polyimide Film
Tape Length - Metric
32.918m
Tape Colour
Brown
Roll Length - Imperial
36yard
Tape Width - Imperial
0.5"
Product Range
-
Adhesive Type
-
Tape Application
Masking
Tape Length - Imperial
36yard
Total Tape Thickness
-
Roll Length - Metric
32.918m
Tape Width - Metric
12.7mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
