New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Circular Connectors & Components
                      4. Circular MIL Spec Equivalent Connectors
                      Print Page

                      DBAS 970-17-35 PN 1A

                      Circular Connector, MIL-DTL-38999 Series, Wall Mount Receptacle, 55 Contacts

                      Date/Lot Code

                      DEUTSCH - TE CONNECTIVITY DBAS 970-17-35 PN 1A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDEUTSCH - TE CONNECTIVITY
                      Manufacturer Part NoDBAS 970-17-35 PN 1A
                      Newark Part No.24AK7668
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$315.080
                      3+$315.080
                      5+$315.080
                      10+$315.080
                      25+$315.080
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $315.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDEUTSCH - TE CONNECTIVITY
                      Manufacturer Part NoDBAS 970-17-35 PN 1A
                      Newark Part No.24AK7668
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      Equivalent Military SpecificationMIL-DTL-38999 Series
                      Circular Connector Shell StyleWall Mount Receptacle
                      No. of Contacts55Contacts
                      Circular Contact TypeCrimp Pin - Contacts Not Supplied
                      Coupling StylePush-Pull
                      Insert Arrangement17-35
                      Connector Body MaterialAluminum Alloy Body
                      Connector Body PlatingNickel
                      Contact Material-
                      Contact PlatingGold
                      Insert RotationN
                      Service ClassEMI
                      SVHCDecamethylcyclopentasiloxane

                      Technical Specifications

                      Product Range

                      -

                      Circular Connector Shell Style

                      Wall Mount Receptacle

                      Circular Contact Type

                      Crimp Pin - Contacts Not Supplied

                      Insert Arrangement

                      17-35

                      Connector Body Plating

                      Nickel

                      Contact Plating

                      Gold

                      Service Class

                      EMI

                      Equivalent Military Specification

                      MIL-DTL-38999 Series

                      No. of Contacts

                      55Contacts

                      Coupling Style

                      Push-Pull

                      Connector Body Material

                      Aluminum Alloy Body

                      Contact Material

                      -

                      Insert Rotation

                      N

                      SVHC

                      Decamethylcyclopentasiloxane

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Decamethylcyclopentasiloxane
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.