Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDRC12-40PA
Newark Part No.38AH5571
Product RangeDRC
Your Part Number
8 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $39.720 |
| 5+ | $39.060 |
| 10+ | $38.280 |
| 25+ | $37.690 |
| 50+ | $37.150 |
| 100+ | $36.640 |
| 250+ | $36.280 |
Price for:Each
Minimum: 1
Multiple: 1
$39.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDRC12-40PA
Newark Part No.38AH5571
Product RangeDRC
Product RangeDRC
No. of Positions40Positions
For Use WithAMP DRC Series Size 16 Pin Contacts
Connector Body MaterialPPS (Polyphenylene Sulphide), Glass Filled Body
IP RatingIP68
IP RatingIP68
Voltage Rating250VDC
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DRC
No. of Positions
40Positions
Connector Body Material
PPS (Polyphenylene Sulphide), Glass Filled Body
IP Rating
IP68
Current Rating
13A
Gender
Receptacle
For Use With
AMP DRC Series Size 16 Pin Contacts
IP Rating
IP68
Voltage Rating
250VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
