Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $23.800 |
Price for:Each
Minimum: 1
Multiple: 1
$23.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDWHT70263M
Newark Part No.43W5786
Technical Datasheet
Kit Contents1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
8 piece hex key set includes eight of the most popular metric sizes. Keys lock into three positions (90°, 135° and 180°) to maneuver into awkward spaces and reduce slipping during use.
- Patented locking feature protects fingers and improves productivity
- Solid steel side plate for added strength
- Durable and ergonomic design
Technical Specifications
Kit Contents
1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm
SVHC
No SVHC (08-Jul-2021)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate