5 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | $369.980 |
Product Information
Product Overview
DWMT73803 is a 168 pc mechanics tool set. The set includes three pear head ratchets and a variety of sockets, extensions, universal joints and adapters. The sockets and wrenches include DirectTorque™ technology to help prevent rounding of fasteners and to provide better grip.
- Knurled control ring, polished chrome vanadium finish
- Hand stamped markings
- 1 year limited warranty
Contents
Drive 6 pt sockets, Drive pear head ratchet, Combination wrench, (14) piece standard hex key set and metric hex key set, Vinyl grip multi driver, Nut driver bit, Piece bit set with storage case, (22) drive 6pt deep sockets, Drive 6 in. extension, (20) drive 6 pt sockets, (10) drive 6 pt deep sockets, (16) drive 6 pt sockets, drive 5 in. extension, Drive spark plug socket, Drive spark plug socket, Reducing adapter, Drive 6 in. extension, Drive universal joint.
Technical Specifications
168 Piece Mechanics Tool Set
No SVHC (08-Jul-2021)
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate