Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDWST17807
Newark Part No.18X2562
Product RangeTSTAK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $39.710 |
Price for:Each
Minimum: 4
Multiple: 4
$158.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDWST17807
Newark Part No.18X2562
Product RangeTSTAK Series
Technical Datasheet
Carrying Case Material-
Case ColorBlack
External Height - Imperial13"
External Height - Metric330.2mm
External Width - Imperial6.37"
External Width - Metric161mm
External Depth - Imperial17.25"
External Depth - Metric438mm
Product RangeTSTAK Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
Flat top case is part of the innovative TSTAK™ system which provides an extremely durable and fully customizeable storage solution for a variety of uses. Open design is ideal for storing power tools and attaching them to your TSTAK™ system, and can hold up to 66 lbs. A customizeable cubed-foam custom is available for extra protection (sold separately).
- Flexible platform allows different combinations
- All units can stack on top of the other, connected with durable slide latches
- Bi-material handle on top of each unit for easy & comfortable lifting
- Heavy-duty metal latches for rust resistance
- Dimensions (L) x (W) x (H): 17. 25" x 6. 375" x 13"
Technical Specifications
Carrying Case Material
-
External Height - Imperial
13"
External Width - Imperial
6.37"
External Depth - Imperial
17.25"
Product Range
TSTAK Series
Case Color
Black
External Height - Metric
330.2mm
External Width - Metric
161mm
External Depth - Metric
438mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate