New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Single Board Computers, Maker & Education
                      3. Add-on Boards / Modules
                      4. Audio / Visual
                      Print Page

                      DFR0299

                      DFPlayer - A Mini MP3 Player, For Arduino Development Boards

                      DFROBOT DFR0299
                      DFROBOT DFR0299
                      DFROBOT DFR0299
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDFROBOT
                      Manufacturer Part NoDFR0299
                      Newark Part No.87AH5875
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$7.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDFROBOT
                      Manufacturer Part NoDFR0299
                      Newark Part No.87AH5875
                      Technical Datasheet

                      Data Sheet

                      Silicon Manufacturer-
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Core Number-
                      Silicon Family Name-
                      Kit ContentsDFPlayer - A Mini MP3 Player
                      For Use WithArduino Development Boards
                      Product Range-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      DFPlayer mini MP3 player is a small and low cost MP3 module player with a simplified output directly to the speaker. The module can be used as a standalone module with attached battery, speaker and push buttons or used in combination with an Arduino UNO or any other with RX/TX capabilities. It perfectly integrates hard decoding module which supports common audio formats such as MP3, WAV and WMA. Besides, it also supports TF card with FAT16, FAT32 file system. Through a simple serial port, users can play the designated music without any other tedious underlying operations.

                      • Supported sampling rates are 8/11.025/12/16/22.05/24/32/44.1/48KHz
                      • 24bit DAC output, support for dynamic range 90dB, SNR support 85dB
                      • Fully supports FAT16, FAT32 file system, maximum support 32G of the TF card
                      • Support 32G of U disk, 64M bytes NORFLASH
                      • A variety of control modes, I/O control mode, serial mode, AD button control mode
                      • Advertising sound waiting function
                      • Audio data sorted by folder, supports up to 100 folders, every folder can hold up to 255 songs
                      • 30 level adjustable volume, 6 -level EQ adjustable

                      Technical Specifications

                      Silicon Manufacturer

                      -

                      Core Sub-Architecture

                      -

                      Silicon Family Name

                      -

                      For Use With

                      Arduino Development Boards

                      SVHC

                      No SVHC (14-Jun-2023)

                      Core Architecture

                      -

                      Silicon Core Number

                      -

                      Kit Contents

                      DFPlayer - A Mini MP3 Player

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Product Page EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.