New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. Other Embedded Computers
                      4. Embedded Development Kit Accessories - Other Embedded Computers
                      Print Page

                      DFR0315

                      Development Kit, 360 Degree Laser Scanner, RPLIDAR A1M8-R6 Module

                      DFROBOT DFR0315
                      DFROBOT DFR0315
                      DFROBOT DFR0315
                      DFROBOT DFR0315
                      DFROBOT DFR0315
                      DFROBOT DFR0315
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDFROBOT
                      Manufacturer Part NoDFR0315
                      Newark Part No.87AH5877
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$146.690
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $146.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDFROBOT
                      Manufacturer Part NoDFR0315
                      Newark Part No.87AH5877
                      Technical Datasheet

                      Data Sheet

                      Accessory Type360 Degree Laser Scanner Development Kit
                      For Use WithRPLIDAR A1M8-R6 Module
                      Product Range-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      RPLIDAR A1M8 - 360 degree laser scanner development kit is a low cost 360 degree 2D laser scanner (LIDAR) solution developed by SLAMTEC. The system can perform 360 degree scan within 12 meter range (6-meter range of A1M8-R4 and the bellowing models). The produced 2D point cloud data can be used in mapping, localization and object/environment modelling. RPLIDAR A1’s scanning frequency reached 5.5Hz when sampling 1450 points each round. And it can be configured up to 10Hz maximum. RPLIDAR A1 is basically a laser triangulation measurement system. It can work excellent in all kinds of indoor environment and outdoor environment without direct sunlight exposure. Typical applications include home service /cleaning robot navigation and localization, general robot navigation and localization, smart toy’s localization and obstacle avoidance, environment scanning and 3D re-modelling and general simultaneous localization and mapping (SLAM).

                      • OPTMAG original design
                      • Configurable scan rate from 2 to 10Hz
                      • Ideal for robot navigation and localization
                      • Plug and play

                      Contents

                      RPLIDAR A1 (PWM motor driver embedded), USB adapter, RPLIDAR A1 communication cable.

                      Technical Specifications

                      Accessory Type

                      360 Degree Laser Scanner Development Kit

                      Product Range

                      -

                      For Use With

                      RPLIDAR A1M8-R6 Module

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Product Page EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.