New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Single Board Computers, Maker & Education
                      3. Add-on Boards / Modules
                      4. Data Acquisition
                      Print Page

                      DFR0552

                      DAC Module, I2C, 12-Bit, for Arduino and Raspberry Pi Board

                      DFROBOT DFR0552
                      DFROBOT DFR0552
                      DFROBOT DFR0552
                      DFROBOT DFR0552
                      DFROBOT DFR0552
                      DFROBOT DFR0552
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDFROBOT
                      Manufacturer Part NoDFR0552
                      Newark Part No.87AH5901
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      1+$5.450
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.45
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDFROBOT
                      Manufacturer Part NoDFR0552
                      Newark Part No.87AH5901
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeI2C 12-Bit DAC Module
                      For Use WithArduino and Raspberry Pi Board
                      Product Range-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      Gravity I2C 12bit DAC module is a small and easy-to-use 12bit digital-to-analogue converter with EEPROM. It can accurately convert the digital value to corresponding analogue voltage signal which is useful in may creative projects and automatic control systems. Although an analogue voltage signal can be generated by PWM with traditional controllers such as Arduino and Raspberry Pi, such signal is rough and not accurate. To obtain a steady and nice analogue voltage signal, the DAC is the best candidate. In addition to be applied in automatic control systems, the DAC module can be used to serve as a function generator to generate sine, triangular and even arbitrary waveform. The module employs a 12bit DAC MCP4725. It requires no external reference voltage (DAC reference is driven from VCC directly). The EEPROM can retain the DAC input while power-off and resume the DAC output upon power-on. Typical application includes sensor calibration, automatic control systems, function generator.

                      • 12bit high accuracy DAC
                      • On-board EEPROM, retain DAC input while power-off
                      • Gravity I2C interface, plug and play, XH2.54 4P reserved for expansion
                      • Wide voltage input, compatible with 3.3V and 5V controllers
                      • Small size and easy to install
                      • Input voltage range from 3.3V to 5.0V, output voltage range from 0 to VCC
                      • Working current is less then 0.2mA
                      • Dimension is 27mm x 22mm, weight is 13.8g

                      Contents

                      Gravity I2C 12bit DAC module x1, XH2.54-4P header x1, Gravity-4P I2C/ UART sensor wire x1.

                      Technical Specifications

                      Accessory Type

                      I2C 12-Bit DAC Module

                      Product Range

                      -

                      For Use With

                      Arduino and Raspberry Pi Board

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (2)

                      Manufacturer Product Page EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.