New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Wireless Modules & Adaptors
                                                                                                  3. Communications & Networking Modules
                                                                                                  4. GPS Modules & Receivers
                                                                                                  Print Page

                                                                                                  DFR1103

                                                                                                  GNSS MODULE, I2C/UART, 2M, 3.3 TO 5VDC

                                                                                                  DFROBOT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DFROBOT DFR1103
                                                                                                  DFROBOT DFR1103
                                                                                                  DFROBOT DFR1103
                                                                                                  DFROBOT DFR1103
                                                                                                  DFROBOT DFR1103
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoDFR1103
                                                                                                  Newark Part No.03AM7797
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 22 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$38.240
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $38.24
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DFROBOT
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoDFR1103
                                                                                                  Newark Part No.03AM7797
                                                                                                  ProtocolGNSS
                                                                                                  Supply Voltage Min3.3VDC
                                                                                                  Supply Voltage Max5VDC
                                                                                                  No. of Channels-
                                                                                                  Frequency RF1.57542GHz
                                                                                                  Position Accuracy2m
                                                                                                  Module InterfaceI2C, UART
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  DFR1103 is a Gravity: GNSS GPS BeiDou positioning module with RTC - I2C&UART. The module automatically obtains satellite time based on a preset calibration period and accurately calibrates the onboard RTC chip. This calibration effectively eliminates time errors caused by the RTC chip during extended operation or accidental situations. The system automatically cuts off power to the GNSS chip after calibration, significantly reducing overall system power consumption compared to GNSS-only solutions. Additionally, the user has the option to use the module as a positioning module by setting GNSS active all the time, providing accurate longitude, latitude, time, altitude, and other data. It is compatible with Arduino, ESP32, Raspberry Pi and other mainstream control devices. Ideal for scenarios requiring extended working hours and high-precision time, such as astronomical observation timers, NTP servers, and outdoor wireless sensor time synchronization.

                                                                                                  • Integrated GNSS and RTC functionality
                                                                                                  • Automatic satellite time calibration, RTC chip calibration, power efficiency
                                                                                                  • Satellite signal loss mitigation
                                                                                                  • Operating voltage range from 3.3 to 5VDC
                                                                                                  • L76K GNSS IC, 2.0m CEP GNSS accuracy
                                                                                                  • First positioning time: 30s (cold start), 2s (hot start)
                                                                                                  • Operation current: GNSS enable: 46mA and GNSS chip off <1mA
                                                                                                  • IPEX 1 antenna interface, 1561 to 1575.42MHz±3MHz antenna frequency
                                                                                                  • SD3031 RTC IC, time range: year 2000 to 2099
                                                                                                  • ±3.8ppm at 25°C time accuracy and PCB size: 32mm x 42mm

                                                                                                  Contents

                                                                                                  Gravity: GNSS positioning & timing module x1, GPS / BeiDou Active Ceramic Antenna (IPEX1 Connector), Gravity 4P sensor cable, 10 P connector.

                                                                                                  Technical Specifications

                                                                                                  Protocol

                                                                                                  GNSS

                                                                                                  Supply Voltage Max

                                                                                                  5VDC

                                                                                                  Frequency RF

                                                                                                  1.57542GHz

                                                                                                  Module Interface

                                                                                                  I2C, UART

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Supply Voltage Min

                                                                                                  3.3VDC

                                                                                                  No. of Channels

                                                                                                  -

                                                                                                  Position Accuracy

                                                                                                  2m

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.