Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $13.270 |
100+ | $11.270 |
250+ | $10.520 |
500+ | $9.930 |
1000+ | $9.470 |
Price for:Each
Minimum: 1
Multiple: 1
$13.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0849
Newark Part No.85AK8321
Technical Datasheet
Inter Series Connector ARJ45
Convert From Positions8Positions
Convert From GenderReceptacle
Inter Series Connector BTerminal Block
Convert To Positions8Positions
Convert To Gender-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inter Series Connector A
RJ45
Convert From Gender
Receptacle
Convert To Positions
8Positions
Product Range
-
Convert From Positions
8Positions
Inter Series Connector B
Terminal Block
Convert To Gender
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate