Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $211.440 |
Price for:Each
Minimum: 1
Multiple: 1
$211.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0955
Newark Part No.46AM5335
Meter Display TypeFHD Touch Screen
Display Size267mm x 159mm
Display Resolution1920 x 1080 Pixels
Screen Size11.6"
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Meter Display Type
FHD Touch Screen
Display Resolution
1920 x 1080 Pixels
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
-
Display Size
267mm x 159mm
Screen Size
11.6"
Supply Voltage Max
-
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate