Quantity | Price |
---|---|
1+ | $9.790 |
Product Information
Product Overview
FIT0976 is a USB power supply for Raspberry Pi 5 (5V/5A, EU Standard). This is a power adapter suitable for Raspberry Pi 5, which can provide a stable and continuous output of up to 5V/5A. It supplies stable power to ensure optimal performance of the Raspberry Pi 5. It features short circuit and over-current protection, which will stop working in the event of a short circuit or over-current. After the short circuit or over-current issue is resolved, it will automatically resume normal operation. This ensures both stable power supply and safety. Suitable for educational projects, home automation systems, professional development, Retro gaming device applications.
- Stable power supply
- Short circuit and over-current protection
- Input voltage range from 100 to 240VAC
- Output voltage range from 5VDC/5A
- 25W power output
- Short circuit protection and over current protection
- Operating temperature range from 0 to +40°C
- Storage temperature range from 0 to +60°C
- Relative humidity range from 5% to 90%
- 5m wire length, power supply size of 72 x 43 x 22mm
Technical Specifications
100V AC to 240V AC
5A
EU
No SVHC (21-Jan-2025)
5VDC
DFRobot Raspberry Pi 5 Boards
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate