New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Raspberry Pi
                      3. Raspberry Pi Peripherals & Accessories
                      4. Raspberry Pi Power Supplies
                      Print Page

                      FIT0977

                      USB Power Supply, 100V to 240V in, 5V / 5A Out, Raspberry Pi 5 Board

                      DFROBOT FIT0977
                      DFROBOT FIT0977
                      DFROBOT FIT0977
                      DFROBOT FIT0977
                      DFROBOT FIT0977
                      DFROBOT FIT0977
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDFROBOT
                      Manufacturer Part NoFIT0977
                      Newark Part No.03AM7906
                      Available to Order
                      Manufacturer Standard Lead Time: 21 week(s)
                      QuantityPrice
                      1+$9.790
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.79
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDFROBOT
                      Manufacturer Part NoFIT0977
                      Newark Part No.03AM7906
                      Input Voltage Range100V AC to 240V AC
                      Output Voltage5VDC
                      Output Current5A
                      For Use WithDFRobot Raspberry Pi 5 Boards
                      Plug TypeUS
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      FIT0977 is a USB power supply for Raspberry Pi 5 (5V/5A, US standard, UL and FCC certified). This is a power adapter compatible with Raspberry Pi 5, capable of delivering a stable and continuous output of up to 5V/5A. Stable power is supplied to guarantee optimal performance of the Raspberry Pi 5. The adapter is equipped with short circuit and over-current protection, ceasing operation in the event of a short circuit or over-current. Once the issue is resolved, normal operation automatically resumes, ensuring both a stable power supply and safety. The product has achieved UL and FCC certifications, affirming its safety and reliability. Suitable for educational projects, home automation systems, professional development, Retro gaming device applications.

                      • Stable power supply
                      • Short circuit and over-current protection
                      • Input voltage range from 100 to 240VAC
                      • Output voltage range from 5VDC/5A
                      • 25W power output
                      • Short circuit protection and over current protection
                      • Operating temperature range from 0 to +40°C
                      • Storage temperature range from -20 to +60°C
                      • Relative humidity range from 5% to 90%
                      • 1.5m wire length, power supply size of 72 x 43 x 34mm

                      Technical Specifications

                      Input Voltage Range

                      100V AC to 240V AC

                      Output Current

                      5A

                      Plug Type

                      US

                      SVHC

                      No SVHC (21-Jan-2025)

                      Output Voltage

                      5VDC

                      For Use With

                      DFRobot Raspberry Pi 5 Boards

                      Product Range

                      -

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.