Quantity | Price |
---|---|
1+ | $10.930 |
Product Information
Product Overview
FIT0989 is an aluminum fanless heatsink for LattePanda Mu compute module. This is a high-quality cooler designed specifically for the LattePanda Mu Compute Module. It allows for perfect integration between LattePanda Mu and the carrier board, enabling you to freely build various DIY projects. This heatsink ensures stable temperature for your LattePanda Mu, and the heat dissipation fins quickly absorb the heat generated by the CPU. This simple yet effective method keeps your LattePanda Mu in its best condition at all times! The aluminum alloy housing has excellent thermal conductivity and comes with high-quality phase change materials for even better heat dissipation performance.
- All-metal material, wall-mounted, fanless
- Passive cooling aluminum alloy heatsink
- Aluminum alloy material, corrosion-resistant and durable
- Heat dissipation capacity: TDP 6W, temperature rise of 35°C; TDP 10W, temperature rise of 60°C
- Dimension is 70 x 45.5 x 33mm
Technical Specifications
Fanless Heatsink
-
DFRobot LattePanda Mu Compute Modules
No SVHC (14-Jun-2023)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate