New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Single Board Computers, Maker & Education
                      3. Add-on Boards / Modules
                      4. Sensors
                      Print Page

                      SEN0177

                      Air Quality Sensor, Laser PM2.5, for Arduino Development Boards

                      DFROBOT SEN0177
                      DFROBOT SEN0177
                      DFROBOT SEN0177
                      DFROBOT SEN0177
                      DFROBOT SEN0177
                      DFROBOT SEN0177
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDFROBOT
                      Manufacturer Part NoSEN0177
                      Newark Part No.88AH1489
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      1+$50.040
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $50.04
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDFROBOT
                      Manufacturer Part NoSEN0177
                      Newark Part No.88AH1489
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeLaser PM2.5 Air Quality Sensor
                      For Use WithArduino Development Boards
                      Product Range-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      Gravity laser PM2.5 air quality sensor for Arduino PM2.5 is a digital universal particle concentration sensor. It can be used to obtain the number of suspended particulate matter in a unit volume of air within 0.3 to 10 microns, namely the concentration of particulate matter, and output with digital interface, also can output quality data of per particle. The sensors can be embedded in a variety of concentrations of environment-related instruments suspended particulate matter in the air, to provide timely and accurate concentration data.

                      • Voltage range from 4.95 to 5.05V, maximum electric current of 120mA
                      • Measuring pm diameter is 0.3 to 1.0/1.0 to 2.5/2.5 to 10 (um)
                      • Measuring pm range from 0 to 1000 ug/m3
                      • Standby current is ≤ 200uA
                      • Response time is ≤10s
                      • Operating humidity range from 0 to 80%RH
                      • Maximum size is 46 x 35 x 20mm (1.82 x 1.38 x 0.79 inches)
                      • MTBF is > = 5 years

                      Contents

                      PM2.5 laser dust sensor x1, PM2.5 sensor adapter x1, Sensor adapter cable x1.

                      Technical Specifications

                      Accessory Type

                      Laser PM2.5 Air Quality Sensor

                      Product Range

                      -

                      For Use With

                      Arduino Development Boards

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (2)

                      Manufacturer Product Page EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.