Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $248.520 |
Price for:Each
Minimum: 1
Multiple: 1
$248.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0237-A
Newark Part No.88AH1499
Technical Datasheet
Accessory TypeANALOGUE Dissolved Oxygen Sensor / Meter Kit
For Use WithArduino Development Boards
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Gravity analogue dissolved oxygen sensor / meter kit for Arduino s a dissolved oxygen sensor kit which is compatible with Arduino microcontrollers. This product is used to measure the dissolved oxygen in water, to reflect the water quality. It is widely applied in many water quality applications such as aquaculture, environment monitoring, natural science and so on.
- Galvanic probe, no need polarization time
- Filling solution and membrane cap is replaceable, low maintenance cost
- 3.3 to 5.5V wide-range power supply, compatible with most Arduino microcontroller
- 0 to 3.0V analogue output, compatible with all microcontrollers with ADC function
- Gravity interface, plug and play, easy to use
- Signal converter board has operating voltage of 3.3 to 5.5V, output signal of 0 to 3.0V
- Gravity analogue interface (PH2.0-3P) signal connector
- Signal converter board dimension is 42mm x 32mm
- Galvanic probe detection range from 0 to 20mg/L
- Cable length is 2meter, BNC probe connector
Contents
Galvanic dissolved oxygen probe with membrane cap x1, Spare membrane cap x1, Signal converter board x1, Gravity analogue sensor cable x1, Waterproof gasket x2, Screw cap for BNC connector x1, Plastic dropper x2.
Technical Specifications
Accessory Type
ANALOGUE Dissolved Oxygen Sensor / Meter Kit
Product Range
-
For Use With
Arduino Development Boards
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate