New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Single Board Computers, Maker & Education
                      3. Add-on Boards / Modules
                      4. Sensors
                      Print Page

                      SEN0240

                      EMG Sensor, Analog, Arduino Development Boards

                      DFROBOT SEN0240
                      DFROBOT SEN0240
                      DFROBOT SEN0240
                      DFROBOT SEN0240
                      DFROBOT SEN0240
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDFROBOT
                      Manufacturer Part NoSEN0240
                      Newark Part No.88AH1501
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$61.750
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $61.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDFROBOT
                      Manufacturer Part NoSEN0240
                      Newark Part No.88AH1501
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeANALOGUE EMG Sensor
                      For Use WithArduino Development Boards
                      Product Range-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      Gravity analogue EMG sensor by OYMotion integrates filtering circuit and amplified circuit. It amplifies minimal sEMG within ±1.5mV 1000 times and depresses noises (especially power frequency interference) by differential input and analogue filter circuit. The output signal is analogue which takes 1.5V as the reference voltage. The output voltage range is 0 to 3.0V. The signal strength depends on the intensity of muscle activities. The output signal waveform indicates the muscle activity and contributes to analyse and research the sEMG. Specifically, we can use Arduino as a controller to detect muscle activities, e.g. check whether the muscle is tense, the muscle strength.

                      • Metal dry electrode, long life, easy to use
                      • Differential input, high common mode rejection ratio
                      • Low power consumption, single power supply
                      • Supply voltage range from +3.3V to 5.5V
                      • ±1.5mV detection range, PJ-342 electrode connector
                      • PH2.0-3P module connector
                      • Operating temperature range from 0°C to 50°C
                      • Size is 22mm x 35mm (signal transmitter board), 22 x 35mm (dry electrode board)

                      Contents

                      EMG dry electrode board x1, Wrist belt x1, Electrode cable x1, EMG signal transmitter board x1, Gravity analogue cable 3 pin x1.

                      Technical Specifications

                      Accessory Type

                      ANALOGUE EMG Sensor

                      Product Range

                      -

                      For Use With

                      Arduino Development Boards

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.