New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Single Board Computers, Maker & Education
                      3. Add-on Boards / Modules
                      4. Sensors
                      Print Page

                      SEN0344

                      Sensor Module, MAX30102, Heart Rate and Oximeter

                      DFROBOT SEN0344
                      DFROBOT SEN0344
                      DFROBOT SEN0344
                      DFROBOT SEN0344
                      DFROBOT SEN0344
                      DFROBOT SEN0344
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDFROBOT
                      Manufacturer Part NoSEN0344
                      Newark Part No.33AK3631
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      QuantityPrice
                      1+$16.070
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $16.07
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDFROBOT
                      Manufacturer Part NoSEN0344
                      Newark Part No.33AK3631
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerAnalog Devices
                      Silicon Family Name-
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Core NumberMAX30102
                      Kit ContentsHeart Rate and Oximeter Sensor Module V2.0, 6P Black Single-Row Pin Header
                      For Use WithArduino UNO R3 Board
                      Product Range-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      SEN0344 is a Fermion: MAX30102 heart rate and oximeter sensor V2.0. The DFRobot heart rate and oximeter sensor integrates the Analog Devices MAX30102 chip and an MCU with heart rate and oximetry algorithm. The MAX30102 uses PPG(Photo Plethysmography) to measure data, which will be converted into heart rate and oximetry values when processed by the MCU, then output through I2C or UART, making the sensor easy to use and greatly reducing resource occupation of main controller. Meanwhile, the corresponding upper computer is provided to allow you to conveniently read data by a PC. Typical applications include heart rate blood oxygen project, home heart rate oximeter and long-term heart rate and blood oxygen monitoring project.

                      • Microcontroller with integrated algorithm
                      • Data can be read directly through the host computer

                      Contents

                      Fermion: MAX30102 heart rate and oximeter sensor V2.0 x 1, 2.54-6P black single-row pin header x 1.

                      Technical Specifications

                      Silicon Manufacturer

                      Analog Devices

                      Core Architecture

                      -

                      Silicon Core Number

                      MAX30102

                      For Use With

                      Arduino UNO R3 Board

                      SVHC

                      No SVHC (14-Jun-2023)

                      Silicon Family Name

                      -

                      Core Sub-Architecture

                      -

                      Kit Contents

                      Heart Rate and Oximeter Sensor Module V2.0, 6P Black Single-Row Pin Header

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.