New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Single Board Computers, Maker & Education
                      3. Add-on Boards / Modules
                      4. Sensors
                      Print Page

                      SEN0497

                      Sensor Board, Temperature & Humidity, 3.3 V to 5 V, Arduino, micro:bit, ESP32, Raspberry Pi Boards

                      DFROBOT SEN0497
                      DFROBOT SEN0497
                      DFROBOT SEN0497
                      DFROBOT SEN0497
                      DFROBOT SEN0497
                      DFROBOT SEN0497
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDFROBOT
                      Manufacturer Part NoSEN0497
                      Newark Part No.33AK3644
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$8.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDFROBOT
                      Manufacturer Part NoSEN0497
                      Newark Part No.33AK3644
                      Technical Datasheet

                      Data Sheet

                      Silicon Manufacturer-
                      Silicon Family Name-
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Core Number-
                      Kit ContentsTemperature and Humidity Sensor, I2C Sensor 4 Pin Connector
                      For Use WithArduino, micro:bit, ESP32, Raspberry Pi Boards
                      Product Range-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      SEN0497 is a Gravity: DHT20 temperature & humidity sensor for Arduino. DHT20 is a High-precision temperature and humidity sensor, DHT11 upgrade version, the same price but improved performance, using I2C communication, data is more stable. It is used in HVAC, automobiles, data loggers, weather stations and home appliances.

                      • I2C digital output
                      • Operating voltage range from 3.3-5V
                      • Compatible with mainboards like Arduino, micro:bit, ESP32, Raspberry Pi
                      • Quick response, strong anti-interference ability
                      • Temperature measurement range from -40~+80℃, humidity measurement range from 0~100%RH

                      Contents

                      Temperature and humidity sensor x1, Gravity-4Pin I2C sensor connector (30cm) x1.

                      Technical Specifications

                      Silicon Manufacturer

                      -

                      Core Architecture

                      -

                      Silicon Core Number

                      -

                      For Use With

                      Arduino, micro:bit, ESP32, Raspberry Pi Boards

                      SVHC

                      No SVHC (14-Jun-2023)

                      Silicon Family Name

                      -

                      Core Sub-Architecture

                      -

                      Kit Contents

                      Temperature and Humidity Sensor, I2C Sensor 4 Pin Connector

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.