Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.280 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$23.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoTEL0149
Newark Part No.03AM8294
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsGravity BLE Sensor Beacon Pack x5, 4-Pin Connector x5
For Use WithDFRobot Development Boards
SVHCNo SVHC (25-Jun-2025)
Product Overview
TEL0149 is a Gravity: BLE sensor Beacon pack (5 PCS). Typical applications include IoT application, smart farms, smart offices, smart factories, smart warehouses.
- Multi-sensor compatibility: supports all 3.3V digital/analog sensors
- Low power consumption and low cost: Bluetooth low energy 5.3 compliant
- User-friendly: easy configuration, no programming
- Customizable broadcast parameters
- Operating voltage range from 3.3-5.5VDC
- Operating current of <2mA at Eddystone TLM
- Supported sensors: 3.3V digital/analog sensors
- Digital/analog signals, GFSK modulation, +5.0dBm transmitting power
- Operating frequency range from 2.4GHz ISM
- PCB size of 1.06inch x 1.31inch
Contents
Gravity: BLE sensor Beacon x5, 4 pin connector x5.
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
DFRobot Development Boards
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Gravity BLE Sensor Beacon Pack x5, 4-Pin Connector x5
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate