| Quantity | Price |
|---|---|
| 1+ | $27.710 |
Product Information
Product Overview
TEL0168 is a Fermion: BLE sensor Beacon pack (5PCS). BLE Beacon also known as low energy Bluetooth Beacon which is a small wireless device that broadcasts signals using BLE technology. Due to its broadcast nature, pairing is not required between the beacon and receiving devices. Each beacon contains a unique identifier, detectable by nearby devices equipped with Bluetooth technology, such as ESP32 and smartphones supporting BLE scanning. This Bluetooth beacon has a built-in 11-bit ADC, Fermion version, and multiple I/Os that can be multiplexed to SDA/SCL while broadcasting over Bluetooth. Users can access sensor data within broadcast range on a Bluetooth-equipped device such as a smartphone or ESP32. Typical applications include IoT, smart farms, smart offices, smart factories and smart warehouses.
- Operation current is <10mA, +5.0dBm modulation, GFSK modulation
- Digital, analog, I2C input signal
- Operation voltage range from 1.1 to 3.6VDC
- Interface: 2x8P pinhole CR2032 button cell holder
- Maximum number of simultaneously connected sensors: digital/ analog x 1 +I2Cx1
- 2.4GHz ISM operating frequency
- 1.37inch x 1.65inch PCB size
- 11bit ADC precision
- 5 numbers of pins could used as SDA/SCL
- Mounting hole size: Inner diameter of 2mm/outer diameter of 4mm
Contents
Fermion BLE beacon sensor x5, 8 pin connector x10.
Technical Specifications
-
-
-
DFRobot Fermion SHT40, SGP40, MAX30102, LIS2DW12, ICP-10111, GR10-30 Sensor Boards
-
-
Fermion BLE Beacon Sensors x5, 8-Pin Connectors x10
No SVHC (25-Jun-2025)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate