Print Page
Image is for illustrative purposes only. Please refer to product description.
91 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
10+ | $8.630 |
25+ | $8.160 |
50+ | $7.780 |
100+ | $7.590 |
Price for:Each
Minimum: 10
Multiple: 1
$86.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No095-3173
Newark Part No.60F1567
Lens Type-
Beam Type-
LED Lens ColorYellow
Lens Diameter15.86mm
Lens ShapeDome
Lens Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lens Type
-
LED Lens Color
Yellow
Lens Shape
Dome
Product Range
-
Beam Type
-
Lens Diameter
15.86mm
Lens Material
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate