Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No1090114200
Newark Part No.09AN6407
Product Range109 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 10+ | $129.180 |
| 25+ | $120.710 |
| 50+ | $116.470 |
| 100+ | $112.240 |
Price for:Each
Minimum: 10
Multiple: 5
$1,291.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No1090114200
Newark Part No.09AN6407
Product Range109 Series
Indicator Lens ColourBlue
Lens ShapeConvex
Mounting Hole Dia0.468"
Accessory TypeLens Cap
For Use WithDialight 109 Series Panel Mount Indicators
Product Range109 Series
SVHCTo Be Advised
Technical Specifications
Indicator Lens Colour
Blue
Mounting Hole Dia
0.468"
For Use With
Dialight 109 Series Panel Mount Indicators
SVHC
To Be Advised
Lens Shape
Convex
Accessory Type
Lens Cap
Product Range
109 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
