Print Page
Image is for illustrative purposes only. Please refer to product description.
91 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.510 |
5+ | $6.850 |
10+ | $6.190 |
25+ | $5.960 |
50+ | $5.720 |
100+ | $5.480 |
Price for:Each
Minimum: 1
Multiple: 1
$7.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No586-2406-105F
Newark Part No.33M4604
Technical Datasheet
Lamp Base TypeMiniature Bayonet
LED ColorWhite
Bulb SizeT-3 1/4
Power Rating-
Wavelength Typ-
Luminous Intensity825mcd
Average Bulb Life100000h
Supply Voltage28V
Current Rating15mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
586-2406-105F is a 15mA/28V single chip based LED lamp is designed to directly replace many popular subminiature and miniature incandescent lamps. The benefits of LED technology over incandescent are significant. They offer long life, are shock resistant, withstand vibration and provide energy conservation. High brightness with low current draw uses up to 90% less energy than incandescent. Long life up to 100K hours. Mounts directly into industry-standard socket. Resistant to shock and vibration.
- T-3 1/4 miniature bayonet(BA9s) polarized
- 825mcd luminous intensity
Technical Specifications
Lamp Base Type
Miniature Bayonet
Bulb Size
T-3 1/4
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
15mA
SVHC
No SVHC (21-Jan-2025)
LED Color
White
Power Rating
-
Luminous Intensity
825mcd
Supply Voltage
28V
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate