Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No591-2304-007F
Newark Part No.81AK8746
Product RangePrism 591 Series
473 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.190 |
10+ | $1.600 |
25+ | $1.460 |
50+ | $1.320 |
100+ | $1.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No591-2304-007F
Newark Part No.81AK8746
Product RangePrism 591 Series
LED ColorGreen
No. of LEDs1LEDs
LED MountingSMD
Bulb Size-
Forward Current If2mA
Luminous Intensity5mcd
Forward Voltage1.8V
Viewing Angle50°
Height5.03mm
Width6.09mm
Product RangePrism 591 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
LED Mounting
SMD
Forward Current If
2mA
Forward Voltage
1.8V
Height
5.03mm
Product Range
Prism 591 Series
No. of LEDs
1LEDs
Bulb Size
-
Luminous Intensity
5mcd
Viewing Angle
50°
Width
6.09mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate