New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. PCB Mount Indicators
                      4. Multicolor LED Circuit Board Indicators
                      Print Page

                      5932-927-2731-3F

                      Circuit Board Indicator, Green, Yellow, 3 LEDs, SMD, T-1 (3mm), Y 10mA, G 10mA, G 6mcd, Y 13mcd

                      Date/Lot Code

                      DIALIGHT 5932-927-2731-3F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIALIGHT
                      Manufacturer Part No5932-927-2731-3F
                      Newark Part No.72AC9515
                      Product RangePrism 593 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      300 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.740
                      10+$2.740
                      25+$2.740
                      50+$2.740
                      100+$2.740
                      250+$2.740
                      500+$2.740
                      1000+$2.740
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.74
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIALIGHT
                      Manufacturer Part No5932-927-2731-3F
                      Newark Part No.72AC9515
                      Product RangePrism 593 Series
                      Technical Datasheet

                      Data Sheet

                      LED ColorGreen, Yellow
                      No. of LEDs3LEDs
                      LED MountingSMD
                      Bulb SizeT-1 (3mm)
                      Forward Current / ColorY 10mA, G 10mA
                      Luminous Intensity / ColorG 6mcd, Y 13mcd
                      Forward Voltage / ColorY 2V, G 2V
                      Viewing Angle-
                      Height16.08mm
                      Width19.94mm
                      Product RangePrism 593 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      LED Color

                      Green, Yellow

                      LED Mounting

                      SMD

                      Forward Current / Color

                      Y 10mA, G 10mA

                      Forward Voltage / Color

                      Y 2V, G 2V

                      Height

                      16.08mm

                      Product Range

                      Prism 593 Series

                      No. of LEDs

                      3LEDs

                      Bulb Size

                      T-1 (3mm)

                      Luminous Intensity / Color

                      G 6mcd, Y 13mcd

                      Viewing Angle

                      -

                      Width

                      19.94mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.