Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
3000+ | $0.679 |
6000+ | $0.647 |
12000+ | $0.647 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,037.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-2903-507F
Newark Part No.20T0173
LED ColorWhite
LED MountingSMD
Bulb Size1.2mm x 0.55mm
Forward Current If10mA
Forward Voltage3.1V
Luminous Intensity170mcd
Viewing Angle150°
Lens ShapeRectangular
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Color
White
Bulb Size
1.2mm x 0.55mm
Forward Voltage
3.1V
Viewing Angle
150°
Product Range
-
SVHC
No SVHC (10-Jun-2022)
LED Mounting
SMD
Forward Current If
10mA
Luminous Intensity
170mcd
Lens Shape
Rectangular
MSL
MSL 3 - 168 hours
Alternatives for 597-2903-507F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate