Print Page
Image is for illustrative purposes only. Please refer to product description.
3,950 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.245 |
10+ | $0.219 |
25+ | $0.192 |
50+ | $0.174 |
100+ | $0.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-2D00-127F
Newark Part No.19AM7758
Product Range598 Series
LED ColorWhite
LED MountingSMD
Bulb Size-
Forward Current If30mA
Forward Voltage3.3V
Luminous Intensity417mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range598 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
White
Bulb Size
-
Forward Voltage
3.3V
Viewing Angle
140°
Product Range
598 Series
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
30mA
Luminous Intensity
417mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate