Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerDIALIGHT
Manufacturer Part NoLSP1-WW-XXX
Newark Part No.20M5568
Technical Datasheet
Product Range-
LED Module TypeBoard + LED
LED ColorWarm White
CCT3800K
Luminous Flux @ Test20lm
Luminous Flux @ Max-
Power Rating1.2W
Supply Voltage3.42V
Forward Current @ Test350mA
Power Module ConfigurationCircular
Operating Temperature Min55°C
Operating Temperature Max105°C
MSL-
SVHCTo Be Advised
Technical Specifications
Product Range
-
LED Color
Warm White
Luminous Flux @ Test
20lm
Power Rating
1.2W
Forward Current @ Test
350mA
Operating Temperature Min
55°C
MSL
-
LED Module Type
Board + LED
CCT
3800K
Luminous Flux @ Max
-
Supply Voltage
3.42V
Power Module Configuration
Circular
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate