Print Page
Image is for illustrative purposes only. Please refer to product description.
110 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.250 |
10+ | $2.470 |
25+ | $2.370 |
50+ | $2.230 |
100+ | $2.100 |
250+ | $1.970 |
500+ | $1.880 |
1000+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$3.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part NoOPT0080014F
Newark Part No.94AK7584
Product RangeOPT Series
Lens TypeTIR Optic with Holder and Tape
Beam Type-
LED Lens Color-
Lens Diameter21.3mm
Lens ShapeRound
Lens MaterialPMMA (Polymethylmethacrylate)
Product RangeOPT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lens Type
TIR Optic with Holder and Tape
LED Lens Color
-
Lens Shape
Round
Product Range
OPT Series
Beam Type
-
Lens Diameter
21.3mm
Lens Material
PMMA (Polymethylmethacrylate)
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate