Print Page
Image is for illustrative purposes only. Please refer to product description.
109 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.600 |
10+ | $2.740 |
25+ | $2.600 |
50+ | $2.450 |
100+ | $2.310 |
250+ | $2.170 |
500+ | $2.090 |
1000+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$3.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part NoOPT1090171F
Newark Part No.94AK7588
Product RangeOPT Series
Lens TypeOptic
Beam Type-
LED Lens Color-
Lens Diameter-
Lens ShapeSquare
Lens MaterialPC (Polycarbonate)
Product RangeOPT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lens Type
Optic
LED Lens Color
-
Lens Shape
Square
Product Range
OPT Series
Beam Type
-
Lens Diameter
-
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate