Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoA09-HASM-675
Newark Part No.44AM5378
Your Part Number
No Longer Available
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoA09-HASM-675
Newark Part No.44AM5378
Antenna TypeDipole
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingRP SMA Connector
Gain2.15dBi
VSWR1.9
Input Power-
Input Impedance-
Antenna Polarization-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
Dipole
Frequency Max
928MHz
Gain
2.15dBi
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (21-Jan-2025)
Frequency Min
902MHz
Antenna Mounting
RP SMA Connector
VSWR
1.9
Input Impedance
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
