Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoJF1R6-CR3-4I
Newark Part No.94M7923
Also Known AsJF1R6-CR3-4I
Your Part Number
642 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.600 |
Price for:Each
Minimum: 1
Multiple: 1
$7.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoJF1R6-CR3-4I
Newark Part No.94M7923
Also Known AsJF1R6-CR3-4I
Cable Length - Imperial3.9"
Connector to Connector90° U.FL Plug to SMA RP Jack
Cable Length - Metric100mm
Coaxial Cable Type-
Connector Type AU.FL Right Angle Plug
Connector Type BSMA RP Straight Jack
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The JF1R6-CR3-4I from Digi International is a RF cable assembly.
- Cable length of 100mm
- Connector type A is gold plated, brass SMA reverse polarity bulkhead jack
- Connector type B is gold plated, phosphor bronze U.FL crimp right angle plug
- Impedance of 50 ohm
- Maximum frequency of 6GHz
- Cable body material is fluorinated ethylene propylene (FEP)
Applications
RF Communications, Industrial
Technical Specifications
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Connector Type A
U.FL Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° U.FL Plug to SMA RP Jack
Coaxial Cable Type
-
Connector Type B
SMA RP Straight Jack
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
