Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $56.060 |
5+ | $54.650 |
10+ | $53.190 |
25+ | $52.450 |
50+ | $51.740 |
100+ | $48.840 |
Price for:Each
Minimum: 1
Multiple: 1
$56.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB-8XR-DMUM-101
Newark Part No.29AM7471
Module ApplicationsRF Communications, Wireless Connectivity-ZigBee
MCU Supported FamiliesEFR32FG
Wireless Protocol-
Data Rate80Kbps
Module InterfaceSPI, UART
Supply Voltage Min2.1VDC
Supply Voltage Max3.6VDC
Technical Specifications
Module Applications
RF Communications, Wireless Connectivity-ZigBee
Wireless Protocol
-
Module Interface
SPI, UART
Supply Voltage Max
3.6VDC
MCU Supported Families
EFR32FG
Data Rate
80Kbps
Supply Voltage Min
2.1VDC
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate