Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $29.470 |
5+ | $28.040 |
10+ | $26.590 |
25+ | $25.120 |
50+ | $23.530 |
100+ | $23.060 |
250+ | $22.370 |
Price for:Each
Minimum: 1
Multiple: 1
$29.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXBRR-24Z8UM-J
Newark Part No.29AM7486
Module ApplicationsWireless Connectivity
MCU Supported FamiliesEFR32MG
Wireless ProtocolZigbee 3.0
Data Rate250Kbps
Module InterfaceSPI, UART
Supply Voltage Min1.71V
Supply Voltage Max3.8V
Technical Specifications
Module Applications
Wireless Connectivity
Wireless Protocol
Zigbee 3.0
Module Interface
SPI, UART
Supply Voltage Max
3.8V
MCU Supported Families
EFR32MG
Data Rate
250Kbps
Supply Voltage Min
1.71V
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate