New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Application Specific & Reference Design Kits
                      Print Page

                      410-338

                      Portable USB Logic Analyzer and Digital Pattern Generator, Digital Discovery

                      DIGILENT 410-338
                      DIGILENT 410-338
                      DIGILENT 410-338
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIGILENT
                      Manufacturer Part No410-338
                      Newark Part No.40AH1651
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$240.450
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $240.45
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIGILENT
                      Manufacturer Part No410-338
                      Newark Part No.40AH1651
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerXilinx
                      Silicon Core NumberXC6SLX25-2
                      Kit Application TypeTest
                      Application Sub TypeLogic Analyzer & Digital Pattern Generator
                      Core ArchitectureFPGA
                      Core Sub-Architecture-
                      Silicon Family NameSpartan-6
                      Kit ContentsDigital Discovery Board, 2x6 & 2x16 Flywire Assembly, USB A to Micro-B Cable
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 410-338 from Digilent is a digital discovery. The Digilent digital discovery is a combined logic analyzer and pattern generator instrument that was created to be the ultimate embedded development companion. Digital Discovery was designed to optimize channels, speed and portability. A small form factor facilitates easy storage and provides a whole suite of advanced features to allow user to debug, visualize and simulate digital signals for most embedded projects. Digital inputs and outputs can be connected to a circuit using simple wire probes or breadboard wires alternatively, the digital discovery high speed adapter and impedance-matched probes can be used to connect and utilize the inputs and outputs for more advanced projects. The Digital Discovery is driven by the free WaveForms software.

                      • 24 channel digital logic analyzer (1.2V to 3.3V CMOS, up to 800MS/s)
                      • 16 channel pattern generator (1.2V to 3.3V CMOS, 100MS/s)
                      • 16 channel virtual digital I/O including buttons, switches and LEDs for logic training applications
                      • Two input/output digital trigger signals for linking multiple instruments (1.2V to 3.3V CMOS)
                      • A programmable power supply of 1.2V to 3.3V/100mA
                      • Digital bus analysers (SPI, I²C, UART, parallel)

                      Applications

                      Embedded Design & Development

                      Contents

                      Digital discovery packaged in a regular-sized project box, 2 x 6 flywire assembly, 2 x 16 flywire assembly, USB A to micro B cable.

                      Notes

                      To achieve sample rates higher than 200MS/s the high speed adapter must be used.

                      Technical Specifications

                      Silicon Manufacturer

                      Xilinx

                      Kit Application Type

                      Test

                      Core Architecture

                      FPGA

                      Silicon Family Name

                      Spartan-6

                      Product Range

                      -

                      Silicon Core Number

                      XC6SLX25-2

                      Application Sub Type

                      Logic Analyzer & Digital Pattern Generator

                      Core Sub-Architecture

                      -

                      Kit Contents

                      Digital Discovery Board, 2x6 & 2x16 Flywire Assembly, USB A to Micro-B Cable

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Miscellaneous EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.