Print Page
1018300
SkipDr Classic Manual Disc Cleaner
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerDIGITAL INNOVATIONS
Manufacturer Part No1018300
Newark Part No.56T2026
Technical Datasheet
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
Repair your scratched CDs and DVDs with this manual disc repair system.
- Compliant with Super-Speed USB 3.0 Specification
- Transfer rate of Super-Speed USB 3.0 interface can be up to 5 Gbps (Max)
- Compliant with the SATA
- Support 2.5" and 3.5" hard drives
- Plug & PlaySystem Requirements
- Windows XP, Windows Vista, Windows 7Package Contents
- USB 3.0 to SATA Adapter x1
- User's Manual x1
- Power Adapter and Power Cord (Optional) x1
Technical Specifications
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate