Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.385 |
| 6000+ | $0.372 |
| 12000+ | $0.362 |
| 18000+ | $0.358 |
| 30000+ | $0.354 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,155.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL5809-150P1-7
Newark Part No.86AK4234
No. of Channels1Channels
Output Current Max150mA
Output Current Max150mA
Output Voltage Max-
IC Case / PackagePowerDI 123
No. of Pins2Pins
Input Voltage Min2.5V
Input Voltage Max60V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StylePowerDI 123
No. of Outputs1Outputs
Output Current150mA
Output Voltage-
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Current Max
150mA
IC Case / Package
PowerDI 123
Input Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
PowerDI 123
Output Current
150mA
Switching Frequency
-
Output Current Max
150mA
Output Voltage Max
-
No. of Pins
2Pins
Input Voltage Max
60V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Linear
No. of Outputs
1Outputs
Output Voltage
-
Alternatives for AL5809-150P1-7
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability