Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.054 |
| 6000+ | $0.051 |
| 12000+ | $0.049 |
| 18000+ | $0.046 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$162.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBC857BS-7-F
Newark Part No.86AK4378
Transistor PolarityPNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP45V
Continuous Collector Current NPN-
Continuous Collector Current PNP100mA
Power Dissipation NPN-
Power Dissipation PNP200mW
DC Current Gain hFE Min NPN-
DC Current Gain hFE Min PNP220hFE
Transistor Case StyleSOT-363
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max125°C
Transition Frequency NPN-
Transition Frequency PNP100MHz
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max PNP
45V
Continuous Collector Current PNP
100mA
Power Dissipation PNP
200mW
DC Current Gain hFE Min PNP
220hFE
No. of Pins
6Pins
Operating Temperature Max
125°C
Transition Frequency PNP
100MHz
Qualification
-
Collector Emitter Voltage Max NPN
-
Continuous Collector Current NPN
-
Power Dissipation NPN
-
DC Current Gain hFE Min NPN
-
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for BC857BS-7-F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability