Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.204 |
| 6000+ | $0.198 |
| 12000+ | $0.192 |
| 18000+ | $0.190 |
| 30000+ | $0.188 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$612.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBCR421UW6Q-7
Newark Part No.86AK4304
TopologyConstant Current
LED Driver Type-
Input Voltage Min-
Input Voltage Max18V
Output Voltage Max40V
Output Current Max500mA
Output Current Max500mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSOT-26
No. of Pins6Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification StandardAEC-Q101
Device TopologyConstant Current
Driver Case StyleSOT-26
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Constant Current
Input Voltage Min
-
Output Voltage Max
40V
Output Current Max
500mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
150°C
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
Driver Case Style
SOT-26
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
18V
Output Current Max
500mA
Switching Frequency Typ
-
IC Case / Package
SOT-26
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Constant Current
No. of Outputs
1Outputs
Alternatives for BCR421UW6Q-7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability