Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Quantity | Price |
---|---|
3000+ | $0.042 |
6000+ | $0.040 |
12000+ | $0.034 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$126.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBSS138-7-F
Newark Part No.86AK4534
Channel TypeN Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id200mA
Drain Source On State Resistance3.5ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.2V
Power Dissipation300mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
200mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
300mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
50V
Drain Source On State Resistance
3.5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.2V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for BSS138-7-F
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability